The GBS series, with completely welded construction, is the perfect choice for high continuous power dissipation up to 1000 W and is offered with an optional adjustable type.
The components of this series are well suited for harsh environments and exhibit a long lifetime due to industrial standards >20 years. With their high pulse power capability, they are the ideal choice for inrush limiters.
Typical applications include but are not limited to drive systems, power supplies, frequency inverters, AC filters, and snubber resistors.
By virtue of the corrugated ribbon these components can also used as heating elements in different kind of applications.