Vishay's Metal Composite Series IHLP® offers best performance for high current applications. The magnetically shielded part has a soft saturation behaviour and provides lowest DCR/uH per package size. The IHLP® family is available in 10 different foot prints from 1212 ( 3x3 mm) to 8787 ( 22x22mm) in multiple inductance values up to 100uH depending on the component size. It is ROHS compliant, halogen-free and Vishay green and can be supplied in commercial, automotive and space grade version. Apart from standard IHLP® series, various derivates are available in Metal Composite Technology. Ongoing new developments based on IHLP® technology will further expand the existing portfolio. The IHLP® series has a good availability with lead times from 10 to 14 weeks.