Vishay IHPT Linear Solenoid Haptic Acutators provide the highest availabe impulse vibration and a quick response time for clear feedback in noisy environments. Combined with a very robust and long-lasting design (AEC-Q200 version available upon request) it's the ideal tool to add haptic feedback in the transportation environment.
With a 12V input voltage a strong haptic feedback can be added to applications like automotive dashboards or displays. The simple bobbin and core design allows customers to layout spring/housing that is incorporated into a display mounting.
The flexible coil design can be customized for enhanced circuit performance and perfect fit in different applications.