MKP1848C Capacitors

Vishay

High Density DC-Link Capacitor

Metallized Polypropylene Film Capacitor DC-Link Capacitor

New environmentally friendly metallized polypropylene film capacitor for DC-link applications that offers a broad capacitance range of 1µF to 500µF, compact footprints, and voltage ratings from 500V to 1200V.
 

Features

  • Broad voltage and capacitance range, up to 500µF/500V to 140µF/1200V
  • High density design: more capacitance per mm3
  • High RMS current capabilities up to 55 ARMS
  • Operating temperature up to 105°C
  • Low ESR, starting at 1.5mΩ
  • Halogen-free and Vishay Green

Applications

  • Solar inverters
  • Wind inverters
  • Motor drives
  • Battery chargers
  • UPS systems
  • Switch mode power supplies