Vishay 220 EDLC ENYCAP™ Series / Double-Layer Capacitors

220 EDLC ENYCAP™ Series / Electrical Double-Layer Capacitors provide high power in small volume.

220 EDLC ENYCAPTM - Electrical Double Layer Capacitors Polarized energy storage capacitor with high capacity and high energy density. EDLC’s are available in a power and energy version.

Features

◾Rated capacitances: 15F to 40F
◾Rated voltage (65°C / 85°C): 2.7V / 2.3V
◾Useful life: 1000h at 85°C
◾Rapid charge and discharge
◾Maintenance-free, no service necessary
◾Available in through-hole (radial) version
◾RoHS-compliant
 

Applications

◾Power backup for cache-to-flash applications
◾Energy storage for energy recuperation
◾Burst-power Support
◾UPS power source
◾Backup power for surveillance and safety-critical systems