Surface Mount PAR® Transient Voltage Suppressors

Vishay

TPC11CA to TPC36CA. Industry-First 1500W Bidirectional PAR® TVS in Low-Profile SMPC (TO-277A) Package.

Features

  • Smallest 1500W (10/1000µs) TVS (transient voltage suppressor)
  • Low-profile 1.1mm height (typical) with small footprint compared to traditional SMC package (2.3mm height)
  • TJ max: 175°C
  • AEC-Q101 qualified

Applications

  • Telecommunications base stations / LNB
  • Automotive
  • Industrial (sensitive equipment protection)
  • General purpose protection from ESD, lightning, and fast-transient voltage surge