Surface Mount Current Sense Resistors
Power Metal Strip® Resistors, Low Value (down to 0.0005 Ohm), Surface Mount
Vishay’s Power Metal Strip® resistors are ideal for high-power current sensing applications in automotive and many other applications. Power Metal Strip advantages include high current capability, a wide temperature range, and a broad choice of case sizes and styles. The WSL series is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, and power amplifiers.