Yageo automotive grade MLCC – AC series is AEC-Q200 qualified as well as MIL-STD-020D test to ensure its reliability under various temperatures (from -55°C to +125°C), humidity (1,000 hours, 85°C/85% RH) conditions and still possess long endurance.The new ranges cover both class I NPO and class II X7R and X8R up to 4.7 micro farad capacitance and 6.3V to 630V rated voltage with case sizes from 0201 to 1812 (inch).
These capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. The terminations are lead free and all capacitors in the AC series are RoHS compliant.