MLCC – AC Series

Yageo

Surface mount multilayer ceramic capacitors

Features

  • AEC-Q200 qualified
  • ISO/TS16949 certified
  • Board flex ≧2mm
  • 100% AOI
  • High reliability
  • Size : 0402 to 1812
  • TC:X7R, NPO(-55℃~125℃)
  • Capacitance range: 0.47pF-1μF
  • Voltage range: 6.3V-630V
  • Tolerance : 10%, 5%

Resources