MLCC – CQ Series

Yageo

Features

  • HiQ and low ESR in VHF, UHF and microwave frequency bands
  • BME process with copper iner electrodes
  • Tight tolerance (min. ±0.05pF)
  • High reliability with no polarity
  • High frequency MLCC
  • Size : 01005-0805
  • TC: NPO(-55℃~125℃)
  • Capacitance range : 0.2pF-100pF
  • Voltage range : 16V-250V