MLCC – HC Series

Yageo

Features

  • High Cap. MLCC
  • Size : 0402-1210
  • TC : X5R(-55℃~85℃)
  • Capacitance range : ≧1μF
  • Voltage range : 4V-50V
  • TC : X7R(-55℃~125℃)
  • Extremely high capacitance range : ≧1μF
  • Voltage range : 4V-50V
  • Very Low ESR and ESL
  • Low self heating
  • High reliability with no polarity
  • RoHS-compliant & halogen-free