MLCC – HCV Series

Yageo

Surface - Mount Ceramic Multilayer Capacitors. High Capacitance and Voltage MLCC - X7R

Features

  • High capacitance and high voltage at once
  • Size : 0805-1812
  • TC : X7R(-55℃~125℃)
  • Capacitance, Voltage range : (≧1uF, ≧50V)
  • Simultaneous high capacitance and voltage
  • Higher energy density
  • High reliability with no polarity
  • RoHS-compliant & halogen-free

Applications

  • Switching power suppliers
  • Lighting ballasts and LED drivers
  • DC/DC converters
  • AC/DC power modules
  • Battery management

Resources