PU Series Shunt Resistors

Part Number Information
Part #: Price/Availability:
PU3921 Browse Inventory
PU5931 Browse Inventory
PU2512 Inquire

Yageo PU Series Shunt Resistors are AEC-Q200 qualified and MIL-STD-202 tested with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction for applications such as power, telecom base stations, automotive, and alternative energy.

To meet rigid and various application requirements, the PU series offers case size of 3921 and 5931, resistance range of 0.2 mΩ - 4 mΩ, tolerance of ±1%, ±5%  and the lowest TCR down to ±75 ppm/°C with power rating: 3 W - 10 W.


  • AEC-Q200 qualified
  • Withstand high temperature and high humidity
  • Excellent heat dissipation
  • Low thermal EMF
  • Operation temperature from -65°C to +275°C


  • Power system
  • Automotive
  • Telecommunications
  • Industrial Equipments