R Chip – AC Series

Yageo

Thick film chip resistors automotive grade

Features

  • Automotive grade thick film chip resistor - AEC-Q200 compliant
  • Size : 0201 to 2512
  • Resistance range : 1Ω-22MΩ
  • Tolerance : ±0.5%, ±1%, ±5%
  • TCR : ±100, ±200ppm/°C
  • Power rating : 1/20W-1W
  • Jumper is available
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting applications
  • Void free

Resources