R Chip – AF Series

Yageo

Features

  • Superior resistance against sulfur-containing environments
  • Highly reliable electrode construction
  • FOS test method : ASTM B809-95 105°C, 750 hours
  • Void free
  • Size : 0201 to 2512
  • Resistance range : 1Ω-22MΩ
  • Tolerance : ±1%, ±5%
  • TCR : ±100, ±200ppm/°C
  • Power rating : 1/20W- 1W

Applications

  • Industrial equipment
  • Power application
  • Networking application
  • High-end computer & multimedia electronics in high sulfur environment

Resources