R Chip – AT Series

Yageo

Thin film chip resistors automotive grade

Features

  • Superior resistance against sulfur-containing environments
  • AEC-Q200 compliant
  • High precision & stability
  • Low TCR : ±25, ±50ppm/°C
  • Low electrical noise
  • Tolerance : ±0.1%, ±0.25%, ±0.5%, ±1%
  • Advanced sputtering technology

Applications

  • Automotive electromics
  • Industrial and medical equipments
  • Test and measuring equipments
  • Telecommunications

Resources