R Chip – PE-L Series

Yageo

Automotive grade metal current sensor, low TCR chip resistor

Features

  • Size : 0201 to 2512
  • Resistance range : 5mΩ - 910mΩ
  • Tolerance : ±1%,±5%
  • Low TCR : ±50, ±75, ±100ppm/°C
  • Power rating : 1/20W- 2W
  • Excellent current sensing performance
  • High power rating for large current detection
  • Accurate power control
  • Reduce power consumption
  • Low thermal EMF
  • AEC-Q200 compliant