R Chip – RE Series

Yageo

Thick Film Chip Resistors - Precision grade

Features

  • Thick film precision grade chip resistor
  • Size : 0201 to 1206
  • Resistance range : 10Ω-1MΩ
  • Tolerance : ±0.1%, ±0.5%, ±1%
  • Low TCR : ±50ppm/°C
  • Power rating : 1/20W-1/4W
  • AEC-Q200 compliant
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Void free

Applications

  • Converters
  • Printer equipment
  • Server board
  • Telecom
  • Consumer

Resources