R Chip – RT Series

Yageo

Thin Film Chip Resistors - High Precision - High Stability

Features

  • Thin film high precision high stability chip resistor
  • Size : 0201 to 2512
  • Resistance range : 1Ω-1.5MΩ
  • Tolerance : ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%
  • Low TCR : ±5, ±10, ±15, ±25, ±50ppm/°C
  • Power rating : 1/20W-3/4W
  • Low electrical noise
  • Advanced sputtering technology

Applications

  • Consumer
  • Converters
  • Printer equipment
  • Server board
  • Telecom