Automotive Grade Anti-Surge Chip Resistors

Yageo
Part Number Information
Part #: Price/Availability:
SR Browse Inventory

Yageo's automotive grade anti-surge thick film chip resistor – SR series offers case sizes from 0402 to 2512, resistance range of 1Ω - 100KΩ, with narrow tolerance down to ±0.5% and TCR of ±200 ppm/°C, double power and triple power are available for 0603, 0805 and 1206, with power rating: 1/16 W - 1W. It features excellent pulse loading and ESD withstand performance.

 

Features

  • AEC-Q200 qualified
  • Excellent pulse loading performance
  • EIA case size : 0402 to 2512
  • Narrow tolerance down to ±0.5%
  • Resistance range : 1Ω-100KΩ
  • TCR : ±200ppm/°C
  • Power rating : 1/16W-1W
  • Superior ESD withstand performance

Applications

  • Automotive electronics
  • Industrial
  • Inverter
  • Power system
  • Telecommunication