Through Hole – AHA/AHP Series

Yageo

Wirewound resistors, high power, aluminum housed, heatsink type

Features

  • High power rating : 5W-50W
  • Resistance range : 0.1Ω-33KΩ
  • Tolerance : ±0.25%, ±0.5%, ±1%, ±5%, ±10%
  • TCR : ±50, ±100, ±200ppm/°C
  • Heatsink mounted
  • Reduced size
  • Corrision-resistant aluminum case for severe environments
  • Excellent surge performance
  • Fully lead-free compliance with no RoHS exemptions (7C-1)

Resources