Through Hole – ATH Series

Yageo

Features

  • Wirewound resistors, high power, aluminum housed, trapezium type
  • High power rating : 40W-1800W
  • Resistance range : 0.5Ω-35KΩ
  • Tolerance : ±1%, ±2%, ±5%, ±10%
  • TCR : ±300ppm/°C
  • Corrision-resistant aluminum case for severe environments
  • Excellent surge performance
  • Fully lead-free compliance with no RoHS exemptions (7C-1)