Through Hole – FKN Series

Yageo

Fusible & Flame-Proof Type

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. Overload protection without risk of fire. Wide range of overload currents.

Features

  • Power rating : 1/2W-7W
  • Resistance range : 0.47Ω-620RΩ
  • Tolerance : ±1%, ±5%
  • TCR : ±350ppm/°C
  • Fusing time <60S for 25 or 36 times rated power
  • Fusible function
  • Excellent surge performance, customized surge requirments
  • Flameproof silicone-coated
  • Fully lead-free compliance with no RoHS exemptions(7C-1)

Resources