Through Hole – HHV Series

Yageo

High Voltage & High Ohmic Type

The HHV Series High Voltage & High Ohmic Resistors are made of metal glaze film, with tinned connecting leads of electrolytic copper welded to the end-caps. The resistors are coated with layers of pink color lacquer.

Features

  • Metal glazed film leaded resistors, high-voltage & high ohmic
  • Power rating : 1/4W-3W
  • Resistance range : 100KΩ-68MΩ
  • Tolerance : ±1%, ±5%
  • TCR : ±200ppm/°C
  • UL1676 and VDE 0860 certified
  • High working voltage up to 7KV
  • Max. over load voltage up to 14KV
  • Max. resistance value up to 68Mohm
  • Flameproof silicone-coated
  • RoHS exemptions(7C-1)

Resources