Amphenol FCI WireLock 1.8mm Wire-to-Board Connectors have a compact design that addresses the growing demand for miniaturizing the automotive application market. The WireLock 1.8mm wire-to-board connectors have nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. These WireLock connectors are available in 10 to 40 positions in double row with vertical and horizontal TH and SMT configurations. The WireLock 1.8mm connectors are ideal for various applications, including automotive, battery management systems, industrial, instrumentation, and robotics.