Aptiv OCS 1.5 Series Automotive Connectors
Aptiv OCS 1.5 Series Automotive Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The OCS 1.5 series automotive connectors feature Primary Lock Reinforcement that provides improved unseated terminal detection. The OCS 1.5 sealed connectors have a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. The OCS 1.5 unsealed connectors have a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. These OCS 1.5 series are designed for inline applications.
Features
- Connector Position Assurance (CPA)
- Dimensional stability
- Highly durable
- Highly reliable
- Improved operator-build feedback
- Prevention of terminal push-through by using cavity design
- Primary Lock Reinforcement (PLR)
- RoHS compliant
Applications
- Inline
Technical Specifications
Parameters | Values | |
---|---|---|
OCS 1.5 Sealed | OCS 1.5 Unsealed | |
Blade size | 1.5mm | |
Cavity count | 2, 3, 4, 6, 8, 10, 12, and 16 | |
Sealing class | S3 | S1 |
Vibration class | V2 | V1 |
Operating temperature range | -40°C to +125°C | -40°C to +105°C |