Aptiv Charge Mode 2 Specialized Cables
Aptiv Charge Mode 2 Specialized Cables feature dual thermosensors in the grid plug to provide superior overheating protection. The Charge Mode 2 Specialized Cables have superior durability and are proven in automotive mass production. Charge Mode 2 offers Electric Vehicle Supply Equipment (EVSE) to provide a restart in the event of a power grid fault. These Charge Mode 2 Cables can operate at a temperature ranging from -40°C to +50°C with a maximum of 240V. Typical applications include grid-to-vehicle charging.
Features
- Dual thermosensors in the grid plug provide superior overheating protection
- EVSE provides a restart in the event of a power grid fault
- Grid cord as required by the country of use
- Product according to the new IEC62752 standard includes Type B RCD and residential DC current detection
- Superior control box water sealing protection:
- Mode 2 EV charger IP67 (higher than the standard)
- Mode 2 EV charger IP67 (higher than the standard)
- Superior durability and proven automotive mass production
Applications
- Grid-to-vehicle charging
Technical Specifications
Parameters | Values |
---|---|
Mating cycles | 10.000 |
Maximum current range | 6A to 14A |
Operating temperature range | -40°C to +50°C |
Voltage range | 240V |