Harwin Datamate J-Tek & Gecko FPC Cable Assemblies
Harwin Datamate J-Tek and Gecko Flexible Printed Circuits (FPC) Cable Assemblies offer low-profile connections, with denser PCB stack, or space for other devices over the board. The Datamate J-Tek and Gecko FPC cable assemblies feature stainless steel locking screws or latching to ensure reliability with a strong and secure connection. Datamate J-Tek and Gecko high-reliability cable assemblies can operate at a temperature ranging from -65°C to +150°C. These high-reliability cable assemblies support 1A per contact on 1mm pitch FPC and 0.4A on 0.5mm pitch FPC for good signal capacity in a compact alternative cable. Typical applications include aviation, motorsport, electric vehicles, space, defense, and security.
Features
- 4-finger beryllium copper signal contact:
- Signal integrity is assured under heavy vibration
- Additional designs available upon request:
- Easily integrate ready-made assemblies and avoid tooling and process costs
- Low profile connection:
- Denser PCB stacking possible, or space for other devices over the board
- Shock (100G) and vibration (up to 20G) proof:
- Maintain electrical contact in harsh environments
- Stainless steel locking screws or latching:
- Ensure reliability with a strong and secure connection
- Tight bend radius under static and dynamic conditions:
- Sharper bend than standard cables, well suited to dynamic movement under bending
Applications
- Aviation:
- Flight control systems
- Flight surface controls
- Gimble cameras
- Radar and tracking
- Defense and security:
- Ground communications
- Handheld portable equipment
- Rugged vehicle electronics
- UAVs
- Motorsport and electric vehicles:
- Camera systems
- Communications and telemetry
- ERS controls
- GPS and tracking equipment
- Navigation
- Space:
- Launch systems
- Radar
- Satellites and cubesats
Technical Specifications
Parameters | Values | |
---|---|---|
Datamate J-Tek | Gecko | |
Current rating | 1A | 0.4A |
Operating temperature range | -65°C to +150°C | |
Minimum static bend radius | 1.85mm | |
Minimum dynamic bend radius | 3.70mm | |
Standard lengths | 100mm | 75mm |