JAE JAE waterproof USB Type-C™ Receptacle

JAE waterproof Type-C™ enhances exsisting DX07 Series - JAE next generation standard interfaces series. It achieves its waterproof performance by adopting unique design and insert molding process in consideration of the reflow heat for sealing to avoid leaks occuring for usually applied resin seal method  under high temperature exposition. It results in a highly reliable waterproof structure of IPX8 (1.5 m for 30 minutes). Two connector shell lengths for greater design flexibility.

Features

  • USB Type-C™ * compatible waterproof on board receptacle
  • IPX8 protection degree for industrial and consumer applications
  • Resistance to submersion at a depth of 1.5 m for 30min after reflow
  • Unique structure increases the adhesion of resins without applying potting method
  • Supports 5A power supply, and data (compatible with USB Power Delivery 3.0)
  • 10.000 mating cycles
  • Operating temperature: -30 °C to +80 °C
  • Long and short shell available

 

* USB Type-C™ is a trademark of USB Implementers Forum, Inc.

Applications

  • Hand-held devices like smartphones, high-end smartphones, tablets
  • Audio visual devices like waterproof speakers, bluetooth earphones / headphones
  • Portable gaming devices
  • Action camera
  • VR / AR
  • IoT waterproof data and power transmission for home appliances and industrial applications