KOA Corporation RS73 Series High Reliability Resistors
KOA Corporation RS73 Series High Precision and High-Reliability Chip Resistors are ESD transient-tolerant metal-glaze devices that use thick film technology. These devices are ideal for applications requiring high precision, low T.C.R., efficient long-term stability, and high ESD capabilities. The RS73 series combines the accuracy of thin film resistors with the ruggedness of thick film resistors. These components feature a high power rating per size and high short-time overload performance. These resistors offer efficient long-term stability of ±0.2% and are available in 0402, 0603, 0805, and 1206-inch sizes. The RS73 series resistors have a T.C.R. of ±25ppm/K and a low tolerance of ±0.1%, ideal for precision designs in high-accuracy sensing or voltage detection circuits in automotive, industrial, and measuring applications.
Features
- ±0.2% long-term stability
- AEC-Q200 qualified
- Anti-sulfuration type available (RS73-RT)
- ESD stability
- High precision tolerance and TCR
- High rated power at +85°C
- RoHS compliant
- Supports applications where thin film is not suitable
Applications
- AC adapters
- A/D signal conversion
- High-precision circuits for automotive
- Industrial equipment and measurement
- Motor control circuits
- Switching boards
Technical Specification
| Parameters | Values |
|---|---|
| Resistance tolerance | ±0.1%, ±0.25%, ±0.5%, ±1.0% |
| T.C.R. | ± 25ppm/K, ± 50ppm/K |
| Power rating range | 0.125W to 0.33W |
| Operating temperature range | -55°C to +155°C |
| Case size | 0402, 0603, 0805, and 1206 |
| Maximum working voltage range | 75V to 200V |
| Maximum overload voltage range | 100V to 400V |