Reference Only
1700/20
Flat Cables TWISTED PAIRFLAT CBL 20CNDUCTRS (10 PAIR
Datasheet
7010417975 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Twisted Cables | |
| Unit Of Measure | Spool | |
| Cable Length | 91.44 m (300 ft) | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Flammability Rating | UL 224 VW-1 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Conductors | 20 Conductor | |
| Packaging | Spool | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Series | 1700 | |
| Shielding | Unshielded | |
| Stranding | 7 x 36 | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 05111165312 00051111653128 5111165312 7010417975 7010417930 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
0In Stock
17
On Order
17 expected on from 14-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 123,79 € | 123,79 € |
Need more?
My Notes
Sign into see notes.