Part | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: B72210S0271K151 Mfr: B72210S0271K151 EPCOS / TDK Availability: 54.000 342.000 On Order Varistors 275VAC 10% 10mm StandarD | 54.000 342.000 On Order | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K151 | |||||
291.000 | CU Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | ||||||
TTI: B72210S0421K101 Mfr: B72210S0421K101 EPCOS / TDK Availability: 40.000 207.000 On Order Varistors 420VAC 10% 10mm StandarD | 40.000 207.000 On Order | StandardD | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 135 pF | - 40 C | + 105 C | Bulk | B72210S421K101 | |||||
TTI: VC120614D300RP Mfr: VC120614D300RP KYOCERA AVX Availability: 472.000 432.000 On Order Varistors 10VAC 14VDC 0.4J 1050pF 18.5 V 32V | 472.000 432.000 On Order | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | ||||||
TTI: VC120614D300DP Mfr: VC120614D300DP KYOCERA AVX Availability: 16.000 100.000 Expected 10-Sep-24 Varistors 10VAC 14VDC 0.4J 1050pF 18.5 V 32V | 16.000 100.000 Expected 10-Sep-24 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | ||||||
TTI: VC120630D650RP Mfr: VC120630D650RP KYOCERA AVX Availability: 240.000 92.000 Expected 13-Aug-24 Varistors 21VAC 30VDC 0.4J 400pF 41 V 67V | 240.000 92.000 Expected 13-Aug-24 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
TTI: B72214S0271K151 Mfr: B72214S0271K151 EPCOS / TDK Availability: 46.000 Varistors 275VAC 10% 14mm StandarD | 46.000 | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 4.5 kA | 71 J | 320 pF | - 40 C | + 105 C | Reel | B72214S271K151 | |||||
TTI: B72210S0500K101 Mfr: B72210S0500K101 EPCOS / TDK Availability: 216.000 Varistors 50VAC 10% 10mm StandarD | 216.000 | StandardD | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
TTI: B72214S0250K101 Mfr: B72214S0250K101 EPCOS / TDK Availability: 38.000 Varistors 25VAC 10% 14mm StandarD | 38.000 | StandardD | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5850 pF | - 40 C | + 105 C | Bulk | B72214S250K101 | |||||
TTI: B72214S0301K101 Mfr: B72214S0301K101 EPCOS / TDK Availability: 20.000 Varistors 300VAC 10% 14mm StandarD | 20.000 | StandardD | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 300 pF | - 40 C | + 105 C | Bulk | B72214S301K101 | |||||
TTI: B72540T0300K062 Mfr: B72540T0300K062 EPCOS / TDK Availability: 26.000 83.000 On Order Varistors 2220 30V 1200A 4000pF | 26.000 83.000 On Order | Surge Protection | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4000 pF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
TTI: B72207S0271K101 Mfr: B72207S0271K101 EPCOS / TDK Availability: 211.000 230.000 On Order Varistors 275VAC 10% 7mm StandarD | 211.000 230.000 On Order | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Bulk | B72207S271K101 | |||||
TTI: VC120630D650DP Mfr: VC120630D650DP KYOCERA AVX Availability: 26.000 178.000 On Order Varistors 21VAC 30VDC 0.4J 400pF 41 V 67V | 26.000 178.000 On Order | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
TTI: B72205S0300K101 Mfr: B72205S0300K101 EPCOS / TDK Availability: 103.000 300.000 On Order Varistors 30VAC 10% 5mm StandarD | 103.000 300.000 On Order | StandardD | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K101 | |||||
TTI: B72220S0271K101 Mfr: B72220S0271K101 EPCOS / TDK Availability: 36.000 120.000 On Order Varistors 275VAC 10% 20mm StandarD | 36.000 120.000 On Order | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Bulk | B72220S271K101 | |||||
TTI: B72220S0461K101 Mfr: B72220S0461K101 EPCOS / TDK Availability: 46.800 71.000 On Order Varistors 460VAC 10% 20mm StandarD | 46.800 71.000 On Order | StandardD | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
TTI: B72210S0271K101 Mfr: B72210S0271K101 EPCOS / TDK Availability: 23.000 555.000 On Order Varistors 275VAC 10% 10mm StandarD | 23.000 555.000 On Order | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Bulk | B72210S271K101 | |||||
TTI: B72214S0271K101 Mfr: B72214S0271K101 EPCOS / TDK Availability: 1.012.500 Varistors 275VAC 10% 14mm StandarD | 1.012.500 | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
TTI: B72220S0551K101 Mfr: B72220S0551K101 EPCOS / TDK Availability: 47.800 Varistors 550VAC 10% 20mm StandarD | 47.800 | StandardD | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 6.5 kA | 210 J | 320 pF | - 40 C | + 105 C | Bulk | B72220S551K101 | |||||
TTI: B72207S0250K101 Mfr: B72207S0250K101 EPCOS / TDK Availability: 94.000 Varistors 25VAC 10% 7mm StandarD | 94.000 | StandardD | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1400 pF | - 40 C | + 105 C | Bulk | B72207S250K101 | |||||
TTI: B72580E0250K062 Mfr: B72580E0250K062 EPCOS / TDK Availability: 96.000 35.000 Expected 23-May-24 Varistors 1812 25Vrms 800A | 96.000 35.000 Expected 23-May-24 | Automotive | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2500 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72580E250K62 | ||||
TTI: B72214S0350K101 Mfr: B72214S0350K101 EPCOS / TDK Availability: 24.500 Varistors 35VAC 10% 14mm StandarD | 24.500 | StandardD | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4200 pF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
TTI: VC060305A150RP Mfr: VC060305A150RP KYOCERA AVX Availability: 208.000 276.000 On Order Varistors 4VAC 5.6VDC 0.1J 750pF 8.5 V 18V | 208.000 276.000 On Order | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
TTI: B72220S0300K101 Mfr: B72220S0300K101 EPCOS / TDK Availability: 8.250 Varistors 30VAC 10% 20mm StandarD | 8.250 | StandardD | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9350 pF | - 40 C | + 105 C | Bulk | B72220S300K101 | |||||
148.000 | CU Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 |