Wire & Cable
Wire & Cable Product Categories
View All Wire & CableCable Assemblies (407,780)
- AC Power Cords (1,938)
- Audio Cables / Video Cables / RCA Cables (1,106)
- Computer Cables (4,578)
- D-Sub Cables (12,515)
- DC Power Cords (1,892)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43,113)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167,565)
- Ribbon Cables / IDC Cables (149,762)
- Specialized Cables (20,168)
- USB Cables / IEEE 1394 Cables (3,581)
Cable Assemblies (407,824)
- AC Power Cords (1,938)
- Audio Cables / Video Cables / RCA Cables (1,109)
- Computer Cables (4,584)
- D-Sub Cables (12,517)
- DC Power Cords (1,892)
- HDMI Cables (285)
- Lighting Cables (677)
- RF Cable Assemblies (43,118)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167,565)
- Ribbon Cables / IDC Cables (149,767)
- Specialized Cables (20,172)
- USB Cables / IEEE 1394 Cables (3,591)
Types of Wire & Cable
Cable Assemblies
Cable assemblies are a set of cables or wires, designed for easy electrical application. Finding the right cable assembly for your application usually requires durable and reliable cable assemblies, built to withstand harsh temperatures and environments. We stock a wide range of high-quality cable assemblies at TTI. Our cable assemblies are from trusted suppliers like Molex, Harwin, and Phoenix Contact. You can begin browsing our inventory of cable assemblies to get started on finding the right solution for your application.
Cable Ties
There are many types of cable ties, including: standard locking, barb, marker, releasable, hook and loop and stainless steel. There are also different types of cable tie installation tools including: hand tools, pneumatic hand tools and automatic tools.
Coaxial Cable
A coaxial cable consists of an inner conductor to transmit signals, an outer conductor as a ground or shield, a dielectric separating the two conductor elements, and a jacket. The outer conductor blocks unwanted electrical signals from interfering with the signal being carried through the center conductor. Examples of signal interference are electromagnetic interference (EMI) and radio frequency interference (RFI). Coaxial cable can also be configured with a single conductor and multiple shields.
Flexible Flat Cable (FFC)
Flexible Flat Cable (FFC) is a form of multiple conductors consisting of parallel metal strips imbedded in insulating material.
Heat Shrink Tubing
Heat shrink tubing recovers to a predetermined size, shape and wall thickness when heated to a transition temperature.
Ribbon Cable
Ribbon cable is flat cable with conductors that have been individually insulated together. The flexibility of the cable enables it to be rolled, folded, hinged or bent into two and three-dimensional configurations. The cable is not severely strained in any one spot because bending and shearing stresses are evenly distributed throughout the conductors. Because ribbon cable uses thinner insulation and less weight-adding elements than does conventional cable, weight savings are achieved.
Wire Identification
There are many types of identification products, including: hand-held printers, desktop printers, terminal block labels, component labels and clip markers.
Wiring Accessories
There are many types of wiring accessories, including: adhesive mounts, screw mounts, flat ribbon mounts, flat ribbon clips and metal clip mounts.