Reference Only
3447/40
Flat Cables ROUND COND FLAT CABLE 100FT
Datasheet
7100161657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Pitch | 0.025 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7100161657 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 147,89 € | 739,45 € | |
| 142,61 € | 1.426,10 € | |
| 140,53 € | 2.810,60 € | |
| 136,62 € | 6.831,00 € | |
| 135,26 € | 10.820,80 € | |
| 133,93 € | 66.965,00 € |
Need more?
My Notes
Sign into see notes.