
4905F-12MM
Adhesive Tapes VHB TAPE CLEAR 33M X 12MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 102 / Multiples: 102)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 78,78 € | 8.035,56 € |
Need more?
Sign in to add notes