Reference Only

HF365/04SF

Flat Cables ROUND CONDUCTOR FLAT CABLE

Manufacturer:

Mfr Part:
7100165771

TTI Part:
HF365/04SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
PackagingSpool
Unit Of MeasureSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7100165771

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.