Reference Only

HF659/10SF

End of Life
Flat Cables 10/CAB/GRAY/RJFL/SHLD/HF/28AWG

Manufacturer:

Mfr Part:
7000057336

TTI Part:
HF659/10SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
ShieldingShielded
ColorGray (Dark Gray)
Voltage Rating150 V
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.