
AKPI171390HHT1S
End of Life
YAGEO 5A 200VDC .9UF
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536301000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |