
C4AQJBU4270P1WJ
YAGEO 2.7UF 700VDC 5% DC-LINK
Datasheet
C4AQJBU4270P1WJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | YAGEO | |
| Packaging | Box | |
| Qualification | AEC-Q200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 768 / Multiples: 256)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 844,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes