Reference Only
NPS25-M
Power Supplies - Chassis Mount 24V output 25W 2A Medical &Non-Medical.
Datasheet
NPS25-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Case Style | Open Frame | |
| Height | 21.844 mm (0.86 in) | |
| Industry | Medical, Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
| Length | 101.6 mm (4 in) | |
| Mounting Style | Chassis | |
| Number of Outputs | 1 Output | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 1 | 1 A | |
| Output Power | 40 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Power - Forced Air | 40 W | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Series | NPS22-M | |
| Subcategory | Power Supplies | |
| Width | 50.8 mm (2 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,97 € | 1.238,80 € | |
| 30,33 € | 1.698,48 € | |
| 29,96 € | 3.145,80 € | |
| 29,20 € | 7.358,40 € |
Need more?