Reference Only
RCP-5SAFFM-SLM7B01
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
Datasheet
RCP-5SAFFM-SLM7B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Voltage Rating | 57 V | |
| Current Rating | 1.5 A | |
| Housing Material | Nylon | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,19 € | 10,19 € | |
| 8,70 € | 87,00 € | |
| 7,86 € | 196,50 € | |
| 7,51 € | 375,50 € | |
| 7,17 € | 717,00 € | |
| 7,10 € | 1.775,00 € | |
| 6,69 € | 3.345,00 € |
Need more?
My Notes
Sign into see notes.