
838193-E
Ribbon Cables / IDC Cables 26P IDCCS SMC 1,27 160MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Box | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,66 € | 553,20 € | |
| 20,90 € | 836,00 € | |
| 15,98 € | 1.598,00 € | |
| 12,98 € | 3.115,20 € | |
| 12,84 € | 6.420,00 € | |
| 12,70 € | 12.700,00 € |
Need more?
My Notes
Sign into see notes.