Reference Only
111-03259
Cable Ties CABLE TIE 150X3.5 HS-NATURAL
Datasheet
111-03259 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Material | PA66HS | |
| Length | 5.9 in | |
| Width | 0.138 in | |
| Tensile Strength | 30 lbs | |
| Maximum Bundle Diameter | 1.38 in | |
| Packaging | Bulk | |
| Series | T30 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,103 € | 309,00 € |
Need more?
My Notes
Sign into see notes.