Reference Only
111-05059
Cable Ties CABLE TIE 210X4.7 NATURAL
Datasheet
111-05059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 8.27 in | |
| Width | 0.185 in | |
| Tensile Strength | 355 N | |
| Maximum Bundle Diameter | 2.17 in | |
| Packaging | Bulk | |
| Series | T-Series | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,174 € | 17,40 € |
Need more?
My Notes
Sign into see notes.