Reference Only
115-40300
Cable Ties CABLE TIES RESEALABLE 305X4,7
Datasheet
115-40300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Length | 1 ft | |
| Width | 0.185 in | |
| Tensile Strength | 135 N | |
| Maximum Bundle Diameter | 3.15 in | |
| Packaging | Bulk | |
| Series | REZ | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 75,00 € |
Need more?
My Notes
Sign into see notes.