Reference Only
161-45200
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL BINDING PTFE NATURAL 5M
Datasheet
161-45200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 9 mm | |
| Unit Of Measure | Meter | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 57,49 € | 287,45 € |
Need more?
My Notes
Sign into see notes.