Reference Only
170-42000
Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED SLEEVING BLACK 20MM
Datasheet
170-42000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Material | Polyamide (PA) | |
| Inside Diameter | 20 mm | |
| Length | 50 m | |
| Unit Of Measure | Meter | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 6,80 € | 340,00 € |
Need more?
My Notes
Sign into see notes.