Reference Only
309-31903
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 2:1
Datasheet
VG95343T05B009M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Shrink Ratio | 2:1 | |
| Series | TF24 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 19 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,69 € | 284,50 € |
Need more?
Sign in to add notes