
318-60011
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 3:1 AD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 90 mm (3.543 in) | |
| Shrink Ratio | 3:1 | |
| Series | TAN32 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Flammability Rating | Self-Extinguishing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,07 € | 407,00 € |
Need more?
My Notes
Sign into see notes.