Reference Only
401-55880
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE MOULDED SHAPES
Datasheet
401-55880 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Shrink Ratio | 4.5:1 | |
| Series | Helashrink 150 | |
| Packaging | Bulk | |
| Flammability Rating | ASTM D635 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,27 € | 48,27 € |
Need more?
My Notes
Sign into see notes.